LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C49R9BRSL product image
Images for reference only

VISHAY RN60C49R9BRSL

Manufacturer
MPN
RN60C49R9BRSL
LCSC Part #
C3434031
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 49.9Ω ±0.1% 250mW Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C49R9BRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4659$ 0.47
200+$ 0.1805$ 36.10
500+$ 0.1744$ 87.20
1,000+$ 0.1713$ 171.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance49.9Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C49R9BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.3698
RN60C49R9BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C49R9BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
RN60E49R9BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5446
RN60E49R9BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703
CMF6049R900BEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3398
CMF6049R900BEEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF6049R900BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5798
CMF6049R900BEREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF6049R900BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.593