LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00077K50000T0L product image
Images for reference only

VISHAY Y00077K50000T0LRoHS

Manufacturer
MPN
Y00077K50000T0L
LCSC Part #
C3431864
Packaging
-
Customer #
Key Attributes
RES 7.5kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y00077K50000T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.0428$ 26.04
200+$ 10.0788$ 2015.76
500+$ 9.7253$ 4862.65
1,000+$ 9.5493$ 9549.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance7.5kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece