LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y145356K0000F0L product image
Images for reference only

VISHAY Y145356K0000F0L

Manufacturer
MPN
Y145356K0000F0L
LCSC Part #
C3428216
Packaging
-
Customer #
Key Attributes
RES 56kΩ ±1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9396$ 10.94
200+$ 4.2343$ 846.86
500+$ 4.0862$ 2043.10
1,000+$ 4.0121$ 4012.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance56kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece