LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C76R8FRBSL product image
Images for reference only

VISHAY RLR32C76R8FRBSL

Manufacturer
MPN
RLR32C76R8FRBSL
LCSC Part #
C3427997
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 76.8Ω ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C76R8FRBSL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1566$ 12.16
200+$ 4.7047$ 940.94
500+$ 4.5397$ 2269.85
1,000+$ 4.4579$ 4457.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance76.8Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C76R8FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C76R8FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C76R8FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL3276R800FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411