TDK CS45-F2GA103M-VKA
| Manufacturer | |
| Mfr. Part # | CS45-F2GA103M-VKA |
| LCSC Part # | C342770 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 10nF ±20% 440V 300V TH |
| Description | 10nF X1,Y2 ±20% Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,845 
3,845
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.14 $ 0.1372 | $ 0.69 |
50+ | $ 0.1122 $ 0.1100 | $ 5.50 |
150+ | $ 0.0983 $ 0.0964 | $ 14.46 |
1,000+ | $ 0.0879 $ 0.0862 | $ 86.20 |
2,000+ | $ 0.0795 $ 0.0780 | $ 156.00 |
5,000+ | $ 0.0754 $ 0.0739 | $ 369.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$