LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MF0204FRE52-232R product image
Images for reference only

YAGEO MF0204FRE52-232R

Manufacturer
YAGEOAsian Brands
MPN
MF0204FRE52-232R
LCSC Part #
C3426818
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 232Ω ±1% 400mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO MF0204FRE52-232R
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0118$ 0.01
200+$ 0.0046$ 0.92
500+$ 0.0045$ 2.25
1,000+$ 0.0044$ 4.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance232Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP-50FTF52-232RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0305
FMP-50FRF52-232RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0415
FMP-50FR-52-232RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0171