LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-E3AD103ZYNNA product image
  • CK45-E3AD103ZYNNA thumbnail 1
  • CK45-E3AD103ZYNNA thumbnail 2
  • CK45-E3AD103ZYNNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-E3AD103ZYNNARoHS

Manufacturer
MPN
CK45-E3AD103ZYNNA
LCSC Part #
C342554
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10nF 1kV TH
Datasheetpdf iconTDK CK45-E3AD103ZYNNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0685$ 0.69
100+$ 0.0537$ 5.37
300+$ 0.0463$ 13.89
1,000+$ 0.0407$ 40.70
5,000+$ 0.0363$ 181.50
10,000+$ 0.034$ 340.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance10nF
Body Thickness5mm
Temperature Coefficient-
Tolerance-20%~+80%
Voltage Rating1kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece