LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-R3AD221K-VRA product image
  • CK45-R3AD221K-VRA thumbnail 1
  • CK45-R3AD221K-VRA thumbnail 2
  • CK45-R3AD221K-VRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-R3AD221K-VRARoHS

Manufacturer
MPN
CK45-R3AD221K-VRA
LCSC Part #
C342473
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 220pF 1kV TH
Datasheetpdf iconTDK CK45-R3AD221K-VRA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0727$ 0.36
50+$ 0.0711$ 3.56
150+$ 0.0701$ 10.52
500+$ 0.069$ 34.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance220pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece