LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3FD100JYVNA product image
  • CC45SL3FD100JYVNA thumbnail 1
  • CC45SL3FD100JYVNA thumbnail 2
  • CC45SL3FD100JYVNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3FD100JYVNARoHS

Manufacturer
MPN
CC45SL3FD100JYVNA
LCSC Part #
C342460
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10pF 3kV SL TH
Datasheetpdf iconTDK CC45SL3FD100JYVNA
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0571$ 0.57
100+$ 0.0462$ 4.62
300+$ 0.0407$ 12.21
1,000+$ 0.0347$ 34.70
5,000+$ 0.0314$ 157.00
10,000+$ 0.0298$ 298.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance10pF
Body Thickness6mm
Temperature CoefficientSL
Tolerance±5%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece