LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CK45-R3AD331K-VRA product image
  • CK45-R3AD331K-VRA thumbnail 1
  • CK45-R3AD331K-VRA thumbnail 2
  • CK45-R3AD331K-VRA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CK45-R3AD331K-VRARoHS

Manufacturer
MPN
CK45-R3AD331K-VRA
LCSC Part #
C342393
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 330pF 1kV TH
Datasheetpdf iconTDK CK45-R3AD331K-VRA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=5mm
Capacitance330pF
Body Thickness5mm
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece