LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0062783R000T0L product image
Images for reference only

VISHAY Y0062783R000T0LRoHS

Manufacturer
MPN
Y0062783R000T0L
LCSC Part #
C3421661
Packaging
-
Customer #
Key Attributes
RES 783Ω ±0.01% 600mW
Datasheetpdf iconVISHAY Y0062783R000T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.225$ 30.23
200+$ 11.6973$ 2339.46
500+$ 11.2865$ 5643.25
1,000+$ 11.0835$ 11083.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance783Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece