LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY1K3420D product image
Images for reference only

VISHAY MAY1K3420DRoHS

Manufacturer
MPN
MAY1K3420D
LCSC Part #
C3420131
Packaging
-
Customer #
Key Attributes
RES 1.342kΩ ±0.5% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9336$ 13.93
200+$ 5.3927$ 1078.54
500+$ 5.203$ 2601.50
1,000+$ 5.1089$ 5108.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.342kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece