LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0510003FHS14 product image
Images for reference only

VISHAY RCMS0510003FHS14RoHS

Manufacturer
MPN
RCMS0510003FHS14
LCSC Part #
C3419662
Packaging
Through Hole,D3.6xL10.2mm
Customer #
Key Attributes
RES 1MΩ ±1% 0.5W Through Hole,D3.6xL10.2mm
Datasheetpdf iconVISHAY RCMS0510003FHS14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2984$ 2.30
200+$ 0.8901$ 178.02
500+$ 0.8577$ 428.85
1,000+$ 0.8423$ 842.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL10.2mm
Resistance1MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece