muRata PRF18BE471QB5RB
| Manufacturer | |
| MPN | PRF18BE471QB5RB |
| LCSC Part # | C341811 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC 470Ω 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Resistance Tolerance | ±50% | |
| Voltage-Supply(Max) | 32V | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMD type is helpful for miniaturizing circuits because of its small size and light weight.
- Excellent thermal response due to small size
- Solid- state construction provides excellent mechanical vibration and impact resistance.
- Contactless operation provides noiseless operation.
- Lead is not contained in the terminations.
In-Stock: 4,040
4,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2032 | $ 1.02 |
| 50+ | $ 0.1664 | $ 8.32 |
| 150+ | $ 0.1506 | $ 22.59 |
| 500+ | $ 0.1309 | $ 65.45 |
| 2,500+ | $ 0.1222 | $ 305.50 |
| 4,000+ | $ 0.1169 | $ 467.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



