LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA0228702BES03 product image
Images for reference only

VISHAY RCMA0228702BES03RoHS

Manufacturer
MPN
RCMA0228702BES03
LCSC Part #
C3417607
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 287kΩ ±0.1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMA0228702BES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.4272$ 76.43
200+$ 29.5763$ 5915.26
500+$ 28.5366$ 14268.30
1,000+$ 28.0245$ 28024.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance287kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece