LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC05000001008JAC00 product image
  • AC05000001008JAC00 thumbnail 1
  • AC05000001008JAC00 thumbnail 2
  • AC05000001008JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC05000001008JAC00RoHS

Manufacturer
MPN
AC05000001008JAC00
LCSC Part #
C3416282
Packaging
Through Hole,D7.5xL18mm
Customer #
Key Attributes
RES 1Ω ±5% 5W Through Hole,D7.5xL18mm
Datasheetpdf iconVISHAY AC05000001008JAC00
In-Stock: 440
440 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8992$ 0.90
10+$ 0.7404$ 7.40
30+$ 0.6627$ 19.88
100+$ 0.5849$ 58.49
500+$ 0.5379$ 268.95
1,000+$ 0.5136$ 513.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL18mm
Resistance
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient-80ppm/℃~-10ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃