SEI(Stackpole Electronics Inc.) RC14KT33R0
| Manufacturer | |
| MPN | RC14KT33R0 |
| LCSC Part # | C3416168 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 33Ω ±10% 250mW Through Hole,D2.4xL6.3mm |
| Datasheet | SEI(Stackpole Electronics Inc.) RC14KT33R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 33Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 33Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1101 | $ 0.11 |
| 200+ | $ 0.0427 | $ 8.54 |
| 500+ | $ 0.0412 | $ 20.60 |
| 1,000+ | $ 0.0404 | $ 40.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 33Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 33Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCR-25KR-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0228 | ||
| NCR50SKR-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0297 | ||
| MFR-25JT-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0119 | ||
| CFR-25JB-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0028 | ||
| CFR-25JR-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0044 | ||
| MFR-25JR-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0109 | ||
| CFR-25JR-PN33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.015 | ||
| FCR-25JR-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 | ||
| CFR-25JT-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0035 | ||
| FCR-25JT-52-33R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0131 |

