TE Connectivity UPF50B5K0V
| Manufacturer | |
| MPN | UPF50B5K0V |
| LCSC Part # | C3411869 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 5kΩ ±0.1% 500mW Through Hole |
| Datasheet | TE Connectivity UPF50B5K0V |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4349 | $ 2.43 |
| 200+ | $ 0.9437 | $ 188.74 |
| 500+ | $ 0.9106 | $ 455.30 |
| 1,000+ | $ 0.8932 | $ 893.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H45K0BAA | TE Connectivity | Through Hole | 0 | $ 1.7153 | ||
| UPW50B5K0V | TE Connectivity | Through Hole | 0 | $ 7.9011 | ||
| Y14425K00000B0L | VISHAY | Through Hole | 0 | $ 11.7443 | ||
| Y07935K00000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y07935K00000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y07855K00000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00075K00000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y00625K00000B0L | VISHAY | Through Hole | 0 | $ 9.0911 | ||
| Y07865K00000B9L | VISHAY | Through Hole | 0 | $ 9.0911 | ||
| Y14535K00000B0L | VISHAY | Through Hole | 0 | $ 9.6205 |

