ROHM RB495DT146
| Manufacturer | |
| MPN | RB495DT146 |
| LCSC Part # | C34102 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 25V TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Reverse Leakage Current (Ir) | 70uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 25V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 500mV@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1882 | $ 0.94 |
| 50+ | $ 0.1457 | $ 7.29 |
| 150+ | $ 0.1275 | $ 19.13 |
| 500+ | $ 0.1048 | $ 52.40 |
| 3,000+ | $ 0.0947 | $ 284.10 |
| 6,000+ | $ 0.0886 | $ 531.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Reverse Leakage Current (Ir) | 70uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 25V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 400mA | |
| Voltage - Forward(Vf@If) | 500mV@200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
