LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1693FPRE6 product image
Images for reference only

VISHAY RLR07C1693FPRE6

Manufacturer
MPN
RLR07C1693FPRE6
LCSC Part #
C3409083
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 169kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1693FPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4798$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.179$ 89.50
1,000+$ 0.1759$ 175.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance169kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1693FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7574
RLR07C1693FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1693FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1693FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1693FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1693FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1693FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1693FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1693FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1693FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1693FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C1693FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C1693FRRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1693FSRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1693FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1693FSRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1693FSRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C1693FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C1693FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1693FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0727