TDK CK45-R3DD221K-VRY
| Manufacturer | |
| Mfr. Part # | CK45-R3DD221K-VRY |
| LCSC Part # | C340609 |
| Package | Through Hole |
| Customer # | |
| Description | 2kV 220pF Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0291 | $ 0.58 |
200+ | $ 0.0231 | $ 4.62 |
1,000+ | $ 0.0196 | $ 19.60 |
2,000+ | $ 0.0176 | $ 35.20 |
10,000+ | $ 0.0159 | $ 159.00 |
20,000+ | $ 0.0149 | $ 298.00 |
Standard Packaging 1000/Full
Box | ||