TDK VAR-18107157M3P-FK
| Manufacturer | |
| Mfr. Part # | VAR-18107157M3P-FK |
| LCSC Part # | C340586 |
| Package | - |
| Customer # | |
| Key Attributes | VARISTOR 13V~18.4V |
| Description | 13V~18.4V Varistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,970
1,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.067 | $ 0.67 |
100+ | $ 0.0525 | $ 5.25 |
300+ | $ 0.0452 | $ 13.56 |
2,000+ | $ 0.0398 | $ 79.60 |
4,000+ | $ 0.0355 | $ 142.00 |
10,000+ | $ 0.0333 | $ 333.00 |
Standard Packaging 2000/Full
Tray | ||
Better price for more quantity?
$