YJYCOIN YNR4020-3R3M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YNR4020-3R3M |
| LCSC Part # | C340378 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.4A 70mΩ SMD,4x4x2mm |
| Description | 1.4A 3.3uH ±20% 70mΩ Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,250 
5,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0594 | $ 0.59 |
100+ | $ 0.047 | $ 4.70 |
300+ | $ 0.0407 | $ 12.21 |
3,000+ | $ 0.033 | $ 99.00 |
6,000+ | $ 0.0292 | $ 175.20 |
9,000+ | $ 0.0274 | $ 246.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$