LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2871FPRE5 product image
Images for reference only

VISHAY RLR05C2871FPRE5

Manufacturer
MPN
RLR05C2871FPRE5
LCSC Part #
C3403196
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 2.87kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C2871FPRE5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance2.87kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃