LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1504GSRE523 product image
Images for reference only

VISHAY RLR07C1504GSRE523

Manufacturer
MPN
RLR07C1504GSRE523
LCSC Part #
C3402847
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.5MΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C1504GSRE523
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3323$ 2.33
200+$ 0.9024$ 180.48
500+$ 0.8716$ 435.80
1,000+$ 0.8561$ 856.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.5MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1504GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2431
RLR07C1504GRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2431
RLR07C1504GPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2431
RLR07C1504GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2431
RLR07C1504GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.1051
RLR07C1504GRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.1051
RLR07C1504GSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 4.1051
RLR07C1504GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.312
RLR07C1504GSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.312
RLR07C1504GRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.312
RLR07C1504GRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.701
RLR07C1504GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.701
RLR07C1504GSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.0498
RLR07C1504GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.0498
RLR07C1504GRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 2.3323
RLR07C1504GRRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 2.3323
RLR07C1504GSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 4.9053
RLR07C1504GSR93VISHAYThrough Hole,D2.3xL6.4mm0$ 1.3621
RLR07C1504GSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.8059
RLR07C1504GRB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 4.4672