LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0244201FHA20 product image
Images for reference only

VISHAY RCMS0244201FHA20

Manufacturer
MPN
RCMS0244201FHA20
LCSC Part #
C3402508
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 44.2kΩ ±1% Through Hole,D2.5xL6.5mm
DatasheetVISHAY RCMS0244201FHA20
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6459$ 1.65
200+$ 0.6371$ 127.42
500+$ 0.6155$ 307.75
1,000+$ 0.6047$ 604.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance44.2kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%