WeEn BYC15-600PQ
| Manufacturer | |
| MPN | BYC15-600PQ |
| LCSC Part # | C340199 |
| Packaging | ITO-220AC |
| Customer # | |
| Key Attributes | DIODE STANDARD 600V 15A ITO-220AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | ITO-220AC | |
| Reverse Recovery Time (trr) | 18ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@15A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 408
408 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9664 | $ 0.97 |
| 10+ | $ 0.7642 | $ 7.64 |
| 50+ | $ 0.6623 | $ 33.12 |
| 100+ | $ 0.562 | $ 56.20 |
| 500+ | $ 0.5015 | $ 250.75 |
| 1,000+ | $ 0.4697 | $ 469.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WeEn | |
| Packaging | ITO-220AC | |
| Reverse Recovery Time (trr) | 18ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@15A | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
