VISHAY RLR05C7R50GSRE7
| Manufacturer | |
| MPN | RLR05C7R50GSRE7 |
| LCSC Part # | C3401626 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 7.5Ω ±2% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1058 | $ 5.11 |
| 200+ | $ 1.976 | $ 395.20 |
| 500+ | $ 1.9066 | $ 953.30 |
| 1,500+ | $ 1.8727 | $ 2809.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 7.5Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C7R50GSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.3554 | ||
| RLR05C7R50GPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.3554 | ||
| RLR05C7R50GPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 13.615 | ||
| RLR05C7R50GPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.8992 | ||
| RLR05C7R50GSRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.1058 | ||
| RLR05C7R50GSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.1058 | ||
| RLR05C7R50GSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.202 | ||
| RLR05C7R50GSRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.1058 | ||
| RLR05C7R50GSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 6.1254 | ||
| RLR05C7R50GPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.1058 | ||
| RLR05C7R50GSR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.1058 | ||
| ERL057R5000GKEB500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.6091 | ||
| ERL057R5000GKEK500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.845 | ||
| ERL057R5000GKEA500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6836 | ||
| RLR05C7R50FSBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.6939 | ||
| RLR05C7R50FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.6939 | ||
| RLR05C7R50FSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.462 | ||
| RLR05C7R50FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 6.4703 | ||
| RLR05C7R50FSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.5747 | ||
| RLR05C7R50FSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 5.5747 |

