YJYCOIN YDRH105R-150M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDRH105R-150M |
| LCSC Part # | C339971 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 3.4A 41mΩ SMD,10.1x10.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.4A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 41mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,605
1,605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2787 | $ 1.39 |
| 50+ | $ 0.2202 | $ 11.01 |
| 150+ | $ 0.1951 | $ 29.27 |
| 800+ | $ 0.1552 | $ 124.16 |
| 3,200+ | $ 0.1413 | $ 452.16 |
| 4,800+ | $ 0.1329 | $ 637.92 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 3.4A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 41mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



