ST STM32F407IGT6
| Manufacturer | |
| MPN | STM32F407IGT6 |
| LCSC Part # | C33993 |
| Packaging | LQFP-176(24x24) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, 210DMIPS, up to 1MB Flash/192+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 168MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 140 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3744 | $ 8.37 |
| 10+ | $ 7.4427 | $ 74.43 |
| 40+ | $ 6.8459 | $ 273.84 |
| 80+ | $ 6.2702 | $ 501.62 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-176(24x24) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 168MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 140 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



