LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B2513H-5P product image
  • B2513H-5P thumbnail 1
  • B2513H-5P thumbnail 2
  • B2513H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B2513H-5PRoHS

Manufacturer
MPN
B2513H-5P
LCSC Part #
C339767
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B2513H-5P
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0202$ 1.01
500+$ 0.0159$ 7.95
2,000+$ 0.0128$ 25.60
5,000+$ 0.0113$ 56.50
25,000+$ 0.0101$ 252.50
50,000+$ 0.0094$ 470.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.