LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B2012H-15P product image
  • B2012H-15P thumbnail 1
  • B2012H-15P thumbnail 2
  • B2012H-15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B2012H-15PRoHS

Manufacturer
MPN
B2012H-15P
LCSC Part #
C339746
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 15POS 2mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B2012H-15P
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0547$ 0.55
100+$ 0.0437$ 4.37
300+$ 0.0382$ 11.46
1,000+$ 0.032$ 32.00
5,000+$ 0.0287$ 143.50
10,000+$ 0.027$ 270.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x15P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row15
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.