LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) B1251H-3P product image
  • B1251H-3P thumbnail 1
  • B1251H-3P thumbnail 2
  • B1251H-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) B1251H-3PRoHS

Manufacturer
MPN
B1251H-3P
LCSC Part #
C339674
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) B1251H-3P
Custom CablesMOQ 1pc
In-Stock: 6,740
6,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0296$ 0.59
200+$ 0.0233$ 4.66
1,000+$ 0.0179$ 17.90
2,000+$ 0.0158$ 31.60
10,000+$ 0.0139$ 139.00
20,000+$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.