LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A5082H-5P product image
  • A5082H-5P thumbnail 1
  • A5082H-5P thumbnail 2
  • A5082H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A5082H-5PRoHS

Manufacturer
MPN
A5082H-5P
LCSC Part #
C339668
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 5POS 5.08mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A5082H-5P
Custom CablesMOQ 1pc
In-Stock: 375
375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.182$ 0.18
10+$ 0.144$ 1.44
30+$ 0.1277$ 3.83
100+$ 0.1074$ 10.74
500+$ 0.0983$ 49.15
1,000+$ 0.0838$ 83.80
2,000+$ 0.0827$ 165.40
4,000+$ 0.0819$ 327.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch5.08mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.