LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00073R09000D0L product image
Images for reference only

VISHAY Y00073R09000D0L

Manufacturer
MPN
Y00073R09000D0L
LCSC Part #
C3396439
Packaging
-
Customer #
Key Attributes
RES 3.09Ω ±0.5% 600mW
Datasheetpdf iconVISHAY Y00073R09000D0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2021$ 7.20
200+$ 2.7874$ 557.48
500+$ 2.6902$ 1345.10
1,000+$ 2.6408$ 2640.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.09Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece