Slkor TPD4E001DRLR-SL
| Manufacturer | SlkorAsian Brands |
| MPN | TPD4E001DRLR-SL |
| LCSC Part # | C33962536 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-563 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E001DRLR-SL voltage events. Excellent clamping capability. Low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection ±12kV Contact Discharge ±17kV Air Discharge
- IEC 61000-4-4 EFT Protection 40A (5/50ns)
- IEC 61000-4-5 Surge 4.0A (8/20us)
- RoHS compliance
- Protecting four I/O line
- Ultra-low Capacitance: 0.6pF (Typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Cellular Handsets & Accessories
- Portable Instrumentation
- Cordless Phones
- Notebooks & Handhelds
- Personal Digital Assistants (PDA's)
- Digital Cameras
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0741$ 0.0445 | $ 0.45 |
| 100+ | $ 0.059$ 0.0354 | $ 3.54 |
| 300+ | $ 0.0515$ 0.0309 | $ 9.27 |
| 3,000+ | $ 0.0459$ 0.0276 | $ 82.80 |
| 6,000+ | $ 0.0413$ 0.0248 | $ 148.80 |
| 9,000+ | $ 0.0391$ 0.0235 | $ 211.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-563 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E001DRLR-SL voltage events. Excellent clamping capability. Low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection ±12kV Contact Discharge ±17kV Air Discharge
- IEC 61000-4-4 EFT Protection 40A (5/50ns)
- IEC 61000-4-5 Surge 4.0A (8/20us)
- RoHS compliance
- Protecting four I/O line
- Ultra-low Capacitance: 0.6pF (Typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- Cellular Handsets & Accessories
- Portable Instrumentation
- Cordless Phones
- Notebooks & Handhelds
- Personal Digital Assistants (PDA's)
- Digital Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



