XINGLIGHT XL-DZ324SURSYGW/4
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-DZ324SURSYGW/4 |
| LCSC Part # | C33962454 |
| Package | Through Hole,P=1.9mm |
| Customer # | |
| Key Attributes | F3MM White-Emitting, Red and General Green Dual-Color Foggy Four-Hole Lamp Socket |
| Description | 20mA Red, Green 1.8V~2.2V 50mW -20℃~+85℃ Through Hole,P=1.9mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,P=1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,983
2,983
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3179 $ 0.2544 | $ 0.25 |
10+ | $ 0.2778 $ 0.2223 | $ 2.22 |
30+ | $ 0.2601 $ 0.2081 | $ 6.24 |
100+ | $ 0.2377 $ 0.1902 | $ 19.02 |
500+ | $ 0.228 $ 0.1824 | $ 91.20 |
1,000+ | $ 0.2232 $ 0.1786 | $ 178.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$