XINGLIGHT XL-DZT502UYD/1
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-DZT502UYD/1 |
| LCSC Part # | C33962448 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW TH |
| Description | Yellow 588nm LED Indication - Discrete 2.2V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
835
835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.223 $ 0.1896 | $ 0.95 |
50+ | $ 0.1748 $ 0.1486 | $ 7.43 |
150+ | $ 0.1542 $ 0.1311 | $ 19.67 |
500+ | $ 0.1284 $ 0.1092 | $ 54.60 |
2,500+ | $ 0.1169 $ 0.0994 | $ 248.50 |
5,000+ | $ 0.11 $ 0.0935 | $ 467.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$