LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0242200BES03 product image
Images for reference only

VISHAY RCMT0242200BES03RoHS

Manufacturer
MPN
RCMT0242200BES03
LCSC Part #
C3396179
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 4.22kΩ ±0.1% 0.125W Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0242200BES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.246$ 57.25
200+$ 22.1537$ 4430.74
500+$ 21.3747$ 10687.35
1,000+$ 20.9906$ 20990.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance4.22kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece