LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A3963H-9P product image
  • A3963H-9P thumbnail 1
  • A3963H-9P thumbnail 2
  • A3963H-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A3963H-9PRoHS

Manufacturer
MPN
A3963H-9P
LCSC Part #
C339613
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 9POS 3.96mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A3963H-9P
Custom CablesMOQ 1pc
In-Stock: 750
750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0738$ 3.69
150+$ 0.064$ 9.60
500+$ 0.0567$ 28.35
2,500+$ 0.0508$ 127.00
5,000+$ 0.0479$ 239.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.