LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI AP1509-12SG-13-JSM product image
  • AP1509-12SG-13-JSM thumbnail 1
  • AP1509-12SG-13-JSM thumbnail 2
  • AP1509-12SG-13-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI AP1509-12SG-13-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
AP1509-12SG-13-JSM
LCSC Part #
C33960112
Packaging
SOP-8
Customer #
Key Attributes
150KHz 3A PWM Buck DC/DC Converter
Datasheetpdf iconJSMSEMI AP1509-12SG-13-JSM
In-Stock: 1,890
1,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2065$ 0.1859$ 0.93
50+$ 0.1803$ 0.1623$ 8.12
150+$ 0.1691$ 0.1522$ 22.83
500+$ 0.1551$ 0.1396$ 69.80
2,500+$ 0.1489$ 0.1341$ 335.25
5,000+$ 0.1451$ 0.1306$ 653.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerJSMSEMI
PackagingSOP-8
Operating Temperature-40℃~+125℃
Number of Outputs1
Frequency - Switching150kHz
FunctionStep-down type
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP1509 is a monolithic IC designed for a step-down DC/DC converter, and own the ability of driving a 3A load without additional transistor. It saves board space. The external shutdown function can be controlled by logic level and then come into standby mode. The internal compensation makes feedback control having good line and load regulation without external design. Regarding protected function, thermal shutdown is to prevent over temperature operating from damage, and current limit is against Over current operating of the output switch. If current limit function occurs and VFB is down below 0.5V, the switching frequency will be reduced. The AP1509 operates at a switching frequency of 150KHz thus allow smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a guaranteed ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. The chips are available in a standard 8-lead SOP8 package.

Features

AI Translation
  • 3.3V, 5V, 12V and Adjustable Output Version
  • Output Adjustable Voltage From 1.23V to 37V
  • Fixed 150KHz Switching Frequency
  • Voltage Mode Non-synchronous PWM Control
  • ON/OFF Shutdown Control Input
  • Wide 4.5V to 40V Input Voltage Range
  • Output Load Current: 3A
  • Low Power Standby Mode
  • Built-in Switching Transistor on Chip

Applications

AI Translation
  • Simple High-Efficiency Step-down Regulator
  • On-card Switching Regulators
  • Positive to Negative Converter