JSMSEMI 2SB1386-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | 2SB1386-JSM |
| LCSC Part # | C33960100 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 5A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 20V 5A 120MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
810
810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0907 $ 0.0817 | $ 0.41 |
50+ | $ 0.0717 $ 0.0646 | $ 3.23 |
150+ | $ 0.0622 $ 0.0560 | $ 8.40 |
1,000+ | $ 0.0551 $ 0.0496 | $ 49.60 |
2,000+ | $ 0.0494 $ 0.0445 | $ 89.00 |
5,000+ | $ 0.0466 $ 0.0420 | $ 210.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$