JSMSEMI 2SC4672-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | 2SC4672-JSM |
| LCSC Part # | C33960079 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS 50V 3A SOT-89 |
| Description | Bipolar (BJT) Transistor 50V 3A 210MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
240
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0726 $ 0.0581 | $ 0.58 |
100+ | $ 0.0574 $ 0.0460 | $ 4.60 |
300+ | $ 0.0498 $ 0.0399 | $ 11.97 |
1,000+ | $ 0.0441 $ 0.0353 | $ 35.30 |
5,000+ | $ 0.0395 $ 0.0316 | $ 158.00 |
10,000+ | $ 0.0373 $ 0.0299 | $ 299.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$