TI TMCS1126A1BQDVGR
| Manufacturer | |
| Mfr. Part # | TMCS1126A1BQDVGR |
| LCSC Part # | C33955534 |
| Package | SOIC-10 |
| Customer # | |
| Key Attributes | Precision 500kHz Hall-effect current sensor with enhanced isolation operating voltage, overcurrent detection, and ambient magnetic field suppression functions |
| Description | 5V ±96A 25mV/A SOIC-10 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | TI | |
| Package | SOIC-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4218 | $ 2.42 |
10+ | $ 2.3612 | $ 23.61 |
30+ | $ 2.3213 | $ 69.64 |
100+ | $ 2.2814 | $ 228.14 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$