LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550H-4P-H product image
  • A2550H-4P-H thumbnail 1
  • A2550H-4P-H thumbnail 2
  • A2550H-4P-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2550H-4P-HRoHS

Manufacturer
MPN
A2550H-4P-H
LCSC Part #
C339503
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550H-4P-H
Custom CablesMOQ 1pc
In-Stock: 395
395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2618$ 1.31
50+$ 0.2063$ 10.32
150+$ 0.1825$ 27.38
1,000+$ 0.1496$ 149.60
2,000+$ 0.1363$ 272.60
5,000+$ 0.1284$ 642.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.