LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2549HB-3P product image
  • A2549HB-3P thumbnail 1
  • A2549HB-3P thumbnail 2
  • A2549HB-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2549HB-3PRoHS

Manufacturer
MPN
A2549HB-3P
LCSC Part #
C339484
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2549HB-3P
Custom CablesMOQ 1pc
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2325$ 1.16
50+$ 0.1826$ 9.13
150+$ 0.1612$ 24.18
1,000+$ 0.1345$ 134.50
2,000+$ 0.1226$ 245.20
5,000+$ 0.1155$ 577.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.