LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2547H-16P product image
  • A2547H-16P thumbnail 1
  • A2547H-16P thumbnail 2
  • A2547H-16P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2547H-16PRoHS

Manufacturer
MPN
A2547H-16P
LCSC Part #
C339392
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2547H-16P
Custom CablesMOQ 1pc
In-Stock: 33,164
33,164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2669$ 0.27
10+$ 0.2365$ 2.37
30+$ 0.2234$ 6.70
100+$ 0.2072$ 20.72
500+$ 0.1999$ 99.95
1,000+$ 0.1728$ 172.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x16P
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row16
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.