Images are for reference only
EDA Models

CJT(Changjiang Connectors) A2541H-3P

Manufacturer
Mfr. Part #
A2541H-3P
LCSC Part #
C339331
Package
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Description
Connector Housing 3 Position 2.54mm Pitch Single Row PBT -40℃~+105℃
Datasheet pdf icon CJT(Changjiang Connectors) A2541H-3P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon CJT(Changjiang Connectors) A2541H-3P
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 3,760
3,760 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0237 $ 0.47
200+
$ 0.0185 $ 3.70
1,000+
$ 0.0156 $ 15.60
2,000+
$ 0.0138 $ 27.60
10,000+
$ 0.0123 $ 123.00
20,000+
$ 0.0115 $ 230.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$