LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2508H-2P product image
  • A2508H-2P thumbnail 1
  • A2508H-2P thumbnail 2
  • A2508H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2508H-2PRoHS

Manufacturer
MPN
A2508H-2P
LCSC Part #
C339315
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2508H-2P
Custom CablesMOQ 1pc
In-Stock: 9,560
9,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0222$ 0.44
200+$ 0.0178$ 3.56
1,000+$ 0.0142$ 14.20
2,000+$ 0.0127$ 25.40
10,000+$ 0.0114$ 114.00
20,000+$ 0.0107$ 214.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.