VISHAY RLR32C4641FMRE5
| Manufacturer | |
| MPN | RLR32C4641FMRE5 |
| LCSC Part # | C3392547 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 4.64kΩ ±1% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7391 | $ 3.74 |
| 200+ | $ 1.4469 | $ 289.38 |
| 500+ | $ 1.396 | $ 698.00 |
| 1,000+ | $ 1.3713 | $ 1371.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C4641FMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 9.9138 | ||
| RLR32C4641FMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.6548 | ||
| RLR32C4641FRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.6548 | ||
| RLR32C4641FPR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.601 | ||
| RLR32C4641FMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.601 | ||
| RLR32C4641FPRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.331 | ||
| RLR32C4641FMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.331 | ||
| RLR32C4641FRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.331 | ||
| RLR32C4641FPRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C4641FRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3411 | ||
| RLR32C4641FPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C4641FPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3411 | ||
| RLR32C4641FMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C4641FMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C4641FPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| RLR32C4641FPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.1566 | ||
| RLR32C4641FPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7391 | ||
| ERL324K6400FKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3411 | ||
| ERL324K6400FKEA500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.3812 | ||
| ERL324K6400FKEB500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.3812 |

